Site: Industry
Currency: GBP    
Wera 05003634001 HMC Zyklop Ratchet 1/2in Socket 1 3/16in

Wera 05003634001 HMC Zyklop Ratchet 1/2in Socket 1 3/16in

Wera
Standard range
Order Code:

54-6783

Brand: Wera MPN: 05003634001 EAN-13: 4013288120960
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £12.00   £7.50
Price per unit Ex VAT
Available to back orderBack-order availability date - 13/04/2025

This 1 3/16in socket from Wera can be used with a Zyklop ratchet with 1/2in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools. There is a knurled base for precision handling in manual operations.


  • Length 120mm
  • Width 170mm
  • Spanner width: 1 3/16"
  • Weight 186.5g
Type Zyklop ratchet
Material Chrome Vanadium Steel
Size 1 3/16in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C