Wera 05071084001 Torsion Stainless Steel Bit For Pozi Screws PZ1 x 89mm

Wera 05071084001 Torsion Stainless Steel Bit For Pozi Screws PZ1 x 89mm

Wera
Standard range
Order Code:

50-5874

Brand: Wera MPN: 05071084001 EAN-13: 4013288115515
  • Quickly find another product in this range by Head Size:

    PZ1 PZ2 PZ3
Qty Was Unit Price (Ex VAT)
1+ £5.15   £5.13
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 3 days

Stainless steel screwdriver bit for Pozidriv screws, featuring Wera's unique vacuum ice-hardened process that gives necessary hardness for industrial applications.


  • Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
  • Stainless steel for minimising rust
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Material Stainless Steel
Number of Pieces 1
Overall Length 89mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C