Site: Industry
Currency: GBP    
Wieland 70.350.1628.0 revos BASIC 500V 16 Pin + PE Housing Top Section

Image Representative of Range

Wieland 70.350.1628.0 revos BASIC 500V 16 Pin + PE Housing Top Section

Wieland
Standard range
Order Code:

49-4811

Brand: Wieland MPN: 70.350.1628.0 EAN-13: 4015573221420
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit Ex VAT
4 in Stock, despatched in 4 days

This Revos Basic 500V Hood, Size 16 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with an PG21 cable gland, stainless steel double locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.


  • 500V
  • Lateral cable entry
  • Strain relief, IP54
  • Threaded collar
  • PG21 thread for 11-21mm cable
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.350.1628.0

Cable Entry PG21
Housing Material Aluminium
Housing Shape Right angle
Housing Type Hood
Material Aluminium
Suitable for 16-pin connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C