Site: Industry
Currency: GBP    
Wiha 00610 269T11 SYSTEM 4 Screwdriver With Interchangeable Blade Set

Wiha 00610 269T11 SYSTEM 4 Screwdriver With Interchangeable Blade Set

Wiha
Standard range
Order Code:

65-5604

Brand: Wiha MPN: 00610 EAN-13: 4010995006105
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.65
Price per unit Ex VAT
4 in Stock, despatched in 4 days

For hexagon socket screws. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated
Blade Length 120mm
Blade Ø 4mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Material properties tempered
Range of use Workshop
Screwdriver features Multi-purpose tool grip
Type Screwdriver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C