Easter opening times here
Wiha 07645 Precision ESD Hex Screwdriver 1.5 mm

Wiha 07645 Precision ESD Hex Screwdriver 1.5 mm

Wiha
Order Code:

50-4258

Brand: Wiha MPN: 07645 EAN-13: 4010995076450
  • Country of Origin: Germany

Discontinued


A Wiha Precision ESD Hex Screwdriver with Precision-ESD-grip and high-speed rotary zone. Ideal for working on electrostatically sensitive components.


  • 1.5mm Hex ESD Screwdriver
  • High quality chrome-vanadium-molybdenum steel shaft, through hardened and chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Precision handle with rotating cap
  • Surface resistance 106 to 109 ohms
  • Conforms to IEC 61340-5-1
Blade Length 50mm
Overall Length 145mm
Blade Diameter 1.5mm
Drive Type Hex
Hex Tip Size 1.5mm
Insulation type ESD

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C