Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.74 |
Ergonomic SoftFinish® multicomponent handle with roll-off protection suitable for use with Wiha SYSTEM 4 telescopic 4mm hexagonal interchangeable blades.
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | 105mm |
Tip Type | Bit Holder |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In