Site: Industry
Currency: GBP    
Wiha 34697 Circlip Pliers 305mm Z335J4101

Wiha 34697 Circlip Pliers 305mm Z335J4101

Wiha
Order Code:

50-2470

Brand: Wiha MPN: 34697 EAN-13: 4010995346973
  • Country of Origin:

Discontinued


Angled pliers for inserting and removing circlips from inside bores with Wiha MagicTips – highly resilient precision tips manufactured from best ball-bearing steel. With a special surface finish to protect against rust and with a unique latching function (from size 21) that effectively prevents jumping away of the safety rings.
  • For 85-140mm circlips
  • High wear resistance with additional hardening of tips
  • Slim plier head for optimal access and a good view of the workpiece
  • Chrome vanadium tool steel, tempered
Type Circlip
Bore Diameter 85 to 140mm
Capacity N/A
Length 305mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C