Site: Industry
Currency: GBP    
Wiha 45791 Electric Screwdriver speedE® PocketDrive With Bit Box & Bag

Wiha 45791 Electric Screwdriver speedE® PocketDrive With Bit Box & Bag

Wiha
Extended range
Order Code:

65-6189

Brand: Wiha MPN: 45791 EAN-13: 4010995457914
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.61
Price per unit Ex VAT
229 available to back orderBack-order availability date - 15/04/2025

Power. Compact. Multipurpose The SpeedE® PocketDrive electric screwdriver from Wiha is a multi-talent for a variety of filigree or powerful applications, whether fixing work in shell construction, working on cable channels, assembly work in industry or wood fittings, such as furniture construction. Thanks to the electric drive of the SpeedE® PocketDrive, screw connections can be carried out quickly and with reduced muscle and joints. Operation is simple by pressing a button; screws can be unscrewed next to the screw. For powerful screw connections, eg screws up to 4x60 mm can be screwed in spruce wood at 5.0 Nm. For sensitive components and screw connections, the electric screwdriver can be limited to 1.0 Nm at the push of a button to protect the material from damage caused by over-tightening the screw. Thanks to the screwdriver design with automatic motor protection, the SpeedE® PocketDrive can also be used as a full-fledged screwdriver for powerful screw connections (up to max. 10 Nm). The enclosed bit box in combination with the magnetic bit holder offers a selection of 30 bits maximum flexibility in a variety of applications. Six strong LEDs around the bit holder illuminate the entire working environment in a shadow-free manner. The light and compact design in comparison to cordless screwdriver also enables simple working in case of overhead screw joints or in applications in narrow working environments. For everyday use, the compact electric screwdriver can be easily stowed in the trouser pocket and transported. If the battery is empty, it can be charged using the accompanying USB-C cable for the next use. On Top, the speedE® offers a protection against rolling away by means of its handle design.
Length 180mm
No. of power packs included 1
Technology Li-ion
Tool holder 1/4" (6.3 mm) hex
Torque levels 1
Type Screwdriver
Voltage 3.7V
Weight 970g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C