Site: Industry
Currency: GBP    
Wiha 45990 SpeedE II electric E-screwdriver

Wiha 45990 SpeedE II electric E-screwdriver

Wiha
Extended range
Order Code:

65-6194

Brand: Wiha MPN: 45990 EAN-13: 4010995459901
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.19
Price per unit Ex VAT
373 available to back orderBack-order availability date - 15/04/2025

Several screw connections a day, hundreds of screw connections a week. As a craftsman, a lot of time and energy are invested in constantly recurring screwing tasks. The resulting pain in the wrists cannot be felt by the body. Thanks to the electric drive of the e-screwdriver speedE® II, the joints and tendons are protected during continuous use. In addition, the expenditure of time is reduced by 3 times. As an additional highlight, the SpeedE II offers the integrated material protection function. With sensitive screw joints, for example with plastic covers of sockets, must not be tightened too heavily, otherwise the material may suffer damage. Here the SpeedE II switches off automatically at 0.4 Nm and gives the user full control to handle the last suit sensitively by hand. If more force is needed, the second-generation speedE® offers the possibility to increase the electric force to 1.0 Nm using a slide switch. If more force is needed, the speedE® II can still be applied manually up to 12 Nm without damaging it. During the electrical screw connection the integrated LED donates the light permanently for an optimum view of the screw. In this way, the luminous LED can be used as a torch in poorly illuminated working environments by tapping the ring switch. The increased ring switch and smooth rotation guarantee even better user-friendliness. Thanks to the combination of ease of work and the ergonomic SoftFinish® grip form, the e-screwdriver speedE® II is recommended by German doctors and therapists from the AGR.
Blade Length 75mm
Range of use Electrician
Type Screwdriver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C