Wiha 9300002 28143 Electrician's Tool Bag - 22pcs

Wiha 9300002 28143 Electrician's Tool Bag - 22pcs

Wiha
Order Code:

49-4631

Brand: Wiha MPN: 28143 EAN-13: 4010995281434
  • Country of Origin:
  • Not available for Export

Discontinued


This handy collection from Wiha includes a high quality range of the insulated tools an electrician will need to carry out everyday jobs, neatly contained in a practical bag with carrying handle. These VDE tools have 1000V protective insulation, GS tested.


  • Individually tested for electrical safety in accordance with IEC 60900:2012
  • Bag dimensions 33 x 27 x 5.5cm
  • Manufacturer's type 9300002

Insulated tools: Professional electric 180mm combination pliers; professional electric 160mm side cutter; professional electric 160mm wire stripper; SoftFinish® electric screwdrivers - slotted 3.5 x 100mm and 5.5 x 125 mm, Phillips PH1 and PH2; VDE one-contact voltage tester; sheathed magazine bit holder, sheathed. Non-insulated tools: XSelector (PH/PZ/TORX®); 1m folding rule; 2m folding rule.
Type Electronic / electrical
Case Yes
Height 55mm
Length 330mm
Pieces 22
Width 270mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C