This set of electrostatically discharging dissipative tools from Wiha are ideal for anyone having to carry out maintenance work with electronic components. Supplied in a robust ESD-capable pouch, this handy set includes diagonal cutters for cutting thin and hard wires along with a selection of current reversible blades for electronic applications.
Kit includes: diagonal cutter with facet, 115mm electric needle nose pliers, 120mm professional ESD universal tweezers, SYSTEM 4 SoftFinish® telescopic ESD handle, SYSTEM 4 reversible blades - Slotted/ Phillips 2.0 - PH00 and 2.5 - PH0, TORX® T5 and T6 and hex ball end SW 1.5 - SW 1.5.
Type | Electronic / electrical |
---|---|
Case | Yes |
Height | N/A |
Length | N/A |
Pieces | 8 |
Width | N/A |