A
0.66-inch miniature OLED (COG + PCB) graphic display with
64x48 pixels. This
white on black OLED display module comes fitted with 4 metal pin connections. It has a built in SSD1306 IC and communicates via I2C interface. The supply voltage for Logic is 3V, with a 1/48 duty cycle and it supports internal Charge Pump supply and external VCC supply.
Type | OLED Graphic display |
Active Area (W x H) | 13.42 x 10.06mm |
Colour | White |
Depth | 2.4mm |
Display Format | 64 x 48 |
Display Mode | Passive Matrix |
Driver Voltage | 3V |
Height | 19.9mm |
IC | SSD1306 |
Length | 23.1mm |
---|
To use this facility please Sign In.
Sign In