Site: Industry
Currency: GBP    
Winstar WEA012864DLPP3N00001 OLED COG 128x64 yellow 0.96 on PCB I2C

Winstar WEA012864DLPP3N00001 OLED COG 128x64 yellow 0.96" on PCB I2C

Winstar
Standard range
Order Code:

61-6342

Brand: Winstar MPN: WEA012864DLPP3N00001
Qty Unit Price (Ex VAT)
1+ £7.42
5+ £6.60
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 7 weeks

A 0.96-inch OLED (COG + PCB) graphic display with 128x64 pixels. 8 metal pin connections are provided on the module. This yellow on black display module has a built in SSD1306 IC, it supports I2C (default), SPI interface optional. The supply voltage for logic is 3V, I/O level 5V to 3V, with conversion circuit and 1/64 duty cycle. 4 mounting holes are provided on the board.


Type OLED Graphic display
Active Area (W x H) 21.74 x 10.86mm
Colour Yellow
Depth 2.37mm
Display Format 128 x 64
Display Mode Passive Matrix
Driver Voltage 3V
Height 28.5mm
IC SSD1306
Length 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C