Winstar WEO012864KWAP3N00001 OLED COG 128x64 White/Black 2.7 Antiglare

Winstar WEO012864KWAP3N00001 OLED COG 128x64 White/Black 2.7" Antiglare

Winstar
Standard range
Order Code:

61-6330

Brand: Winstar MPN: WEO012864KWAP3N00001
Qty Unit Price (Ex VAT)
1+ £30.04
5+ £26.70
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 7 weeks

A Chip On Glass (COG) 2.7-inch OLED graphic display with a resolution of 128x64 dots.
This white on black, anti-glare OLED display utilises the advanced SSD1309 IC and supports multiple interfaces including 6800, 8080, SPI, and I2C. The graphic OLED display offers high contrast ratio of 10,000:1 and a typical logic voltage of 3.0V, making it an excellent choice for displaying high-quality images. The display also features a fast response time, low power consumption, multiple interface options and wide operating temperature range.

Suitable for a wide range of applications.


Type OLED Graphic display
Active Area (W x H) 61.41 x 30.69mm
Colour White
Depth 2.15mm
Display Format 128 x 64
Display Mode Passive Matrix
Driver Voltage 3V
Height 41.86mm
IC SSD1309
Length 73mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C