Site: Industry
Currency: GBP    
Winstar WEX025664DGPP3N00000 OLED Display 256x64 Green/Black 5.5

Winstar WEX025664DGPP3N00000 OLED Display 256x64 Green/Black 5.5"

Winstar
Standard range
Order Code:

61-6328

Brand: Winstar MPN: WEX025664DGPP3N00000
Qty Unit Price (Ex VAT)
1+ £62.28
5+ £55.36
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 7 weeks

A Chip On Flex (COF) 5.5-inch OLED graphic display with a resolution of 256x64 dots. The green on black OLED display has a built-in SSD1322 driver IC, supporting 8-bits 6800/8080, and 3-line/4-line SPI interfaces. The display supports 4-bit greyscale, and utilises a duty cycle of 1/64.
The OLED module features a high contrast ratio of 10,000:1, resulting in enhanced image quality with more vibrant and detailed visuals.
Suitable for a wide range of applications.


Type OLED Graphic display
Active Area (W x H) 135.65 x 33.89mm
Colour Green
Depth 2.05mm
Display Format 256 x 64 dot
Display Mode Passive Matrix
Driver Voltage 3V
Height 45mm
IC SSD1322
Length 146mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C