Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.68 |
5+ | £5.94 |
A 16 x 2 LCD display that has a transflective type 6 o'clock display with a STN positive yellow/green LCD module that has a yellow/green LED backlight.
Type | LCD Display |
---|---|
Backlight Type/Colour | LED / Yellow Green |
Character Display Format (Chars. x Lines) | 16 x 2 |
Character or Graphic Display | Character |
Dimensions (W x H x D) | 80 x 36 x 13.2mm |
Graphic Display Format | N/A |
LCD Type | STN Positive, Yellow Green Transflective |
Operating Mode | Positive mode |
To use this facility please Sign In.
Sign In