Flexible elasticated wrist work glove. Polyurethane coated palm for grip & protection. Ideal for tasks where dexterity is important. CE Marked and conforms to BS EN 388:2016 3-1-4-1-X.
- Flexible elasticated wrist work glove.
- Polyurethane coated palm for grip & protection.
- Ideal for tasks where dexterity is important.
- CE Marked and conforms to BS EN 388:2016 3-1-4-1-X.
- Model No. 9117L/B120
Disposable | No |
Size | L |
Powdered | No |
Quantity | 120 Pairs |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 94-0890
MPN: 406
10 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 94-0892
MPN: 9203
100 in Stock, despatched in 2 days
Order Code: 94-0910
MPN: 502BLK
100 in Stock, despatched in 2 days
Order Code: 94-0914
MPN: 502W
100 in Stock, despatched in 2 days
Order Code: 94-0941
MPN: 806L
100 in Stock, despatched in 2 days
Order Code: 94-3151
MPN: SSP68
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In