Worksafe SSP19CO Deluxe Clip-On Ear Defenders

Worksafe SSP19CO Deluxe Clip-On Ear Defenders

Worksafe
Standard range
Order Code:

94-4259

Brand: Worksafe MPN: SSP19CO EAN-13: 5054511912531
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Lightweight, yet rugged construction, certified to BS EN 352-3:2002 standard. Hearing protection level in excess of the standard, with an SNR of 30dB. Fully adjustable ear cups to ensure a precise seal against the head. Suitable for use on all Worksafe® helmets or any helmet with a 30mm fixing point. Fully approved to protect against high noise levels in most working environments.
  • Lightweight, yet rugged construction, certified to BS EN 352-3:2002 standard.
  • Hearing protection level in excess of the standard, with an SNR of 30dB.
  • Fully adjustable ear cups to ensure a precise seal against the head.
  • Suitable for use on all Worksafe® helmets or any helmet with a 30mm fixing point.
  • Fully approved to protect against high noise levels in most working environments.
  • Model No. SSP19CO
Type Ear defenders
Attachment Type Clip On
Folding No
Single Number Rating (SNR) 30

Order Code: 89-0512

MPN: SSP1

Sealey
Standard range
Price per unit Ex VAT
1+
£3.21
8 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 94-0910

MPN: 502BLK

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.25
100 in stock, despatched in 2 working days

Order Code: 94-0914

MPN: 502W

Worksafe
Standard range
Price per unit Ex VAT
1+
£3.25
100 in stock, despatched in 2 working days

Order Code: 94-0915

MPN: 502Y

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.73
10 in stock, despatched in 2 working days

Order Code: 94-3637

MPN: 9142L

Worksafe
Standard range
Price per unit Ex VAT
1+
£37.37
£34.00
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C