Site: Industry
Currency: GBP    
WR Rademacher VK C-720 Experimental Card For Solder Strip 160 x 100 x 1.5mm

WR Rademacher VK C-720 Experimental Card For Solder Strip 160 x 100 x 1.5mm

WR Rademacher
Standard range
Order Code:

50-5242

Brand: WR Rademacher MPN: VK C-720 EAN-13: 4031909009609
Qty Unit Price (Ex VAT)
1+ £2.78
Price per unit Ex VAT
32 in Stock, despatched in 4 days

The WR Rademacher VK C-720 Experimental Card for Solder Strip Screen 160 x 100 x 1.5mm. WR type, 720 one-sided plug contacts for 39-pole direct plugs.


  • 160 x 100 x 1.5mm (L x W x H)
  • HP with Cu.-plating
  • Grid pitch 2.54mm
  • Hard paper without copper plating
  • Board Thickness 1.5mm
    Grid Pitch 2.54mm
    Length 160mm
    Material Hard paper with copper plating
    Number of Rows 39
    Width 100mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C