WR Rademacher VK C-811-2 HP Solder Point Grid Plate 100x75x1.5mm Pitch 2.54mm

WR Rademacher VK C-811-2 HP Solder Point Grid Plate 100x75x1.5mm Pitch 2.54mm

WR Rademacher
Standard range
Order Code:

50-5358

Brand: WR Rademacher MPN: VK C-811-2 EAN-13: 4031909007858
Qty Unit Price (Ex VAT)
1+ £2.27
10+ £2.02
Price per unit Ex VAT
631 in stock, despatched in 4 working days

A 100 x 75mm matrix board with individual copper pads, ideal for prototypes and one-off designs.


  • Pitch 2.54mm
  • Hard paper board
  • Thickness 1.5mm
  • Hole size 1mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 100mm
Material Hard paper
Number of Rows 39
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C