Site: Industry
Currency: GBP    
WR Rademacher VK C-917-HP Lab+C87 Card HP Mounting For 32-pin Plug 160x100x1.5mm

WR Rademacher VK C-917-HP Lab+C87 Card HP Mounting For 32-pin Plug 160x100x1.5mm

WR Rademacher
Standard range
Order Code:

50-5245

Brand: WR Rademacher MPN: VK C-917-HP EAN-13: 4031909009777
Qty Was Unit Price (Ex VAT)
1+ £4.45   £3.07
Price per unit Ex VAT
43 in Stock, despatched in 4 days

The WR Rademacher VK C-917-HP Lab+C87 Card HP Mounting for 32-pin Plug 160 x 100 x 1.5mm. With plug strip connection and mounting holes for 32-pin plug according to DIN 41612 model. Grid pitch 2.54mm.


  • HP with copper.-edition
  • VK C-917-HP
  • Board Thickness 1.5mm
    Grid Pitch 5.08mm
    Length 160mm
    Material Hard paper with copper plating
    Number of Rows 36
    Width 100mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C