Site: Industry
Currency: GBP    
Xytronic 44-510601 B01 Soldering Bit - Pointed 0.8mm

Xytronic 44-510601 B01 Soldering Bit - Pointed 0.8mm

Xytronic
Standard range
Order Code:

85-0981

Brand: Xytronic MPN: 44-510601
Qty Unit Price (Ex VAT)
1+ £6.55
5+ £6.30
10+ £5.70
Price per unit Ex VAT
194 in stock, despatched same dayAdditional quantity lead time 6 months

A long life, iron-clad copper soldering bit for use with the Xytronic 456DLX (85-1044), the Autotemp 369 (85-1046), the LF-369D (85-1047) and LF-1600 (85-6700).


  • 0.8mm
  • Pointed style
  • Pre-tinned for immediate use
  • Lead-free
  • Xytronic type 44-510601 / B01
For Use With 988, 988D, 137ESD, 136ESD, 136, 379, 107ESD
Length N/A
Tip Range 44-5106XX
Tip Size 0.8mm
Tip Type Pointed
Width N/A

Order Code: 85-0982

MPN: 44-510602

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£6.32 £6.01 £5.61
96 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 7, 2018 | Question by: Rapid Customer | Product code: 85-0981
Q. We have used an LF 1600 for some time: it has worked hard and has bee reliable. We need another iron: I have just ordered one. There is one thing that does concern me: you do offer replacement tips, but it is necessary to find them using devious routes. Is that logical? Harry Butterworth Agritron Ltd
A. Hi Harry, thank you for your question. All products in this range are suitable for the LF1600.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C