Site: Industry
Currency: GBP    
Yageo LG450M0047BPF-2225 47uF 20% 450V 105° Mini Snap-in Alum Elect Cap 22x25

Yageo LG450M0047BPF-2225 47uF 20% 450V 105° Mini Snap-in Alum Elect Cap 22x25

Yageo
Order Code:

59-6138

Brand: Yageo MPN: LG450M0047BPF-2225

Discontinued


A 47µF 450V aluminium electrolytic capacitor in a Ø22 x 25mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 47µF
Diameter 22mm
Height 25mm
Pitch 10mm
Ripple 0.38A
Temperature 105°C
Tolerance 20%
Voltage 450V

Reviews

HV power supply solution

Reviewed by: Mr Peter Thornton - Thursday, July 13, 2017
At this price, HV uF's are simple and cheap. They are small enough yet deliver all you need for HV power supplies; the low ESR gives good regulation. Superb value.

Trustpilot