Site: Industry
Currency: GBP    
Yellow Caution Electric Cable Below Non Adhesive Tape 150mm x 365m

Yellow "Caution Electric Cable Below" Non Adhesive Tape 150mm x 365m

Ultratape
Standard range
Order Code:

87-7751

Brand: Ultratape MPN: 0026150365YED EAN-13: 5027785811107
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.65   £12.38
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

This non-adhesive PE warning tape from Ultratape bears the words "Caution Electric Cable Below" and has been designed for use by contractors and electricians laying or repairing tables to serve as a warning for future excavations.


  • Specified for use by most utility companies
  • Width 150mm
  • Length 365m
  • Colour: Yellow with black lettering
Type Warning tape
Colour/Pattern Black/yellow
Length 365m
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C