Yunpen YG01T5 Universal line filter 2 x 3.7 mH 250 V AC (50/60Hz) 1 A

Yunpen YG01T5 Universal line filter 2 x 3.7 mH 250 V AC (50/60Hz) 1 A

Yunpen
Order Code:

50-3968

Brand: Yunpen MPN: YG01T5

Discontinued


A 1A universal line filter that is designed to protect equipment from interference from mains supplies when mounted as close as possible to the mains voltage input.


  • Chassis mount
  • Low cost
  • Spade connectors 2.8 x 0.5mm
  • UL, CSA approval
Rated Current 1A
Rated voltage 250V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C