Site: Industry
Currency: GBP    
Zarges 40401 Compactstep L Telescopic Ladder & Stabiliser Bar 3.8m

Zarges 40401 Compactstep L Telescopic Ladder & Stabiliser Bar 3.8m

Zarges
Standard range
Order Code:

97-6247

Brand: Zarges MPN: 40401 EAN-13: 4003866404018
Qty Was Unit Price (Ex VAT)
1+ £269.93   £226.00
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Zarges Compactstep L Telescopic Ladder has an extremely small format for transport, fits into any car boot when fully retracted. With wide rungs for comfortable ascent and descent. The anodised stiles are wear-resistant. The ladder can be adjusted to different heights, as a result, it can always be at a suitable height.

Supplied with a stabiliser bar for added safety.

Conforms to EN 131 standards, 150kg rating.

This Zarges Compactstep L Telescopic Ladder has the following specification:

External Width: 500mm
Number of Rungs: 13
Overall Length: Extended: 3.8m, Retracted: 0.88m
Transport Dimensions: approx. 880 x 500 x 100mm
Weight: 14kg


Type Telescopic ladder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C