Site: Industry
Currency: GBP    
Zarges 48981 Light Trade Combination Ladder 3-Part 3 x 8 Rungs

Zarges 48981 Light Trade Combination Ladder 3-Part 3 x 8 Rungs

Zarges
Standard range
Order Code:

98-4742

Brand: Zarges MPN: 48981 EAN-13: 4003866489817
Qty Unit Price (Ex VAT)
1+ £227.79
Price per unit Ex VAT
1 in Stock, despatched in 2 daysBack-order availability date - 01/04/2025

This Zarges Light Trade Combination Ladder has the following specification:

Number of Rungs: 3 x 8
3-Part Single Ladder Length: 5.12m
2-Part Single Ladder Length: 3.37m
Closed Length: 2.32m
Stile Depth: 24mm
Vertical Distance between each Rung/Tread: 265mm
Horizontal Stabiliser Bar: 0.88m
Weight: 13.3kg

Delivered Direct to Business, Site or Home; please note: a carriage surcharge may apply dependent upon the delivery address, contact us for further details.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C