Site: Industry
Currency: GBP    
UniStrand 2.5mm Blue 100M Flexible Tri-Rated Cable

UniStrand 2.5mm Blue 100M Flexible Tri-Rated Cable

UniStrand
Standard range
Order Code:

02-0217

Brand: UniStrand MPN: UTRI025BL103
Qty Unit Price (Ex VAT)
1+ £50.19
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 3 days

Tri-rated control switchgear wire from UniStrand with a quality plain copper conductor covered with a PVC sheath. This flame-retardant cable is designed for use in switch control, relay and instrumentation panels but is also suitable for use in internal connection in rectifier equipment, motor starters and controllers.


  • Blue sheath
  • Nominal cross-sectional area 2.5mm²
  • 14 AWG
  • Insulation thickness 0.8mm (nominal)
  • Overall diameter 3.75mm
  • Supplied on reels of 100m
  • Manufacturer's part UTRI025BL100

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

Type Flexible Tri-Rated Cable
Colour Blue
Conductor Cross-section 2.5mm²
Insulation material PVC
Length 100m
No. of Cores 1
Outer Diameter 3.75mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C