Site: Industry
Currency: GBP    
UniStrand Defence Standard 2-Core Screened Signal Cable 7-2-2C 100m

UniStrand Defence Standard 2-Core Screened Signal Cable 7-2-2C 100m

UniStrand
Standard range
Order Code:

02-0271

Brand: UniStrand MPN: 7-2-2C
Qty Unit Price (Ex VAT)
1+ £82.93
3+ £81.88
5+ £77.98
10+ £76.88
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 7 months

The UniStrand Defence Standard 2-Core Screened Signal Cable 7-2-2C 100m is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 4 flexible tinned copper
  • Current rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Supplied on reels of 100m
  • Standards generally to Def Stan 61-12 Part 4
Colour Black
Conductor Cross-section 0.22mm²
Insulation material PVC
Length 100m
No. of Cores 2
Outer Diameter 3.85mm
Sold by Metre No

Order Code: 03-2344

MPN: UNIHS2/1-6.4B1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+ 100+
£0.392 £0.296 £0.213
294 in stock, despatched same dayAdditional 300 due on 14/05/2025

Order Code: 04-1477

MPN: NC-0.4N

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£2.10 £1.76 £1.33
37 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 20, 2016 | Question by: Rapid Customer | Product code: 02-0271
Q. Hello - What is the resistance per km of the 7-2-2-C two core screened cable?
A. Hi Peter, thank you for your question. The technical data states the following: maximum resistance of conductor at 20°C 7/0.2mm: 92Ω/Km.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C