The Rapid 7-2-36C Defence Standard Screened Signal Cable (36 core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.
It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.
This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.
Colour | Black |
---|---|
Conductor Cross-section | 0.22mm² |
Insulation material | PVC |
Length | 100m |
No. of Cores | 36 |
Outer Diameter | 10.8mm |
Sold by Metre | No |