Site: Industry
Currency: GBP    
TruConnect 6 Way Single Row PCB Socket 2.54mm Pitch

TruConnect 6 Way Single Row PCB Socket 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0056

Brand: TruConnect MPN: 19-0056
Qty Unit Price (Ex VAT)
10+ £0.158
100+ £0.082
500+ £0.070
Price per unit Ex VAT
Order in multiples of 10
5,862 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

Quality machined 6 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 6 poles
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
Connection Socket
Number of pins 6
Number of Rows 1
Orientation Straight
Type Header

Order Code: 19-0082

MPN: 19-0082

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+
£0.083 £0.055 £0.040
3,960 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C