CamBlock Plus CTBP5000/2 5mm Low Profile Terminal Block 2 Pole - Green

CamBlock Plus CTBP5000/2 5mm Low Profile Terminal Block 2 Pole - Green

CamdenBoss
Standard range
Order Code:

21-3176

Brand: CamdenBoss MPN: CTBP5000/2
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Was Unit Price (Ex VAT)
5+ £0.189   £0.181
500+ £0.186   £0.178
1000+ £0.156   £0.151
Price per unit Ex VAT
Order in multiples of 1
1,032 in stock, despatched same dayAdditional quantity lead time 6 months

Low profile 2-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Test probe facility
  • Guided pin alignment
  • Wire capacity 1.5mm² (26 to 14AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 10mm
  • Width 7.5mm
  • Height 10mm
  • Manufacturer's part CTBP5000/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 16A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 2
Pitch 5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

Order Code: 21-0440

MPN: 21-0440

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.186 £0.143 £0.121 £0.105 £0.093 £0.083
5,945 in stock, despatched same dayAdditional 18,845 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C