CamBlock Plus CTBP9208/3 5.08mm Pitch Female Pluggable Term/Block Horiz 3 Pole

CamBlock Plus CTBP9208/3 5.08mm Pitch Female Pluggable Term/Block Horiz 3 Pole

CamdenBoss
Standard range
Order Code:

21-3232

Brand: CamdenBoss MPN: CTBP9208/3
  • Quickly find another product in this range by Number of Ways:

    3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.704
100+ £0.545
500+ £0.422
1000+ £0.372
Price per unit Ex VAT
Order in multiples of 1
1 in stock, despatched same dayAdditional quantity lead time 6 months

Pluggable female horizontal rising clamp terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Current rating 15A UL, 20A VDE
  • Length 15.2mm
  • Width 15.05mm
  • Height 18.1mm
  • Manufacturer's part CTBP9208/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5.08mm
Wire Gauge 14AWG
Body Style Horizontal
Mounting PCB
Number of Ways 3
Series CTBP
Termination Pluggable rising clamp

Order Code: 21-2502

MPN: CTB9208/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.23 £0.960 £0.866 £0.824
3,405 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2841

MPN: 21-2841

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.611 £0.472 £0.399 £0.346 £0.305 £0.273
11,620 in stock, despatched same dayAdditional 2,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C