Site: Industry
Currency: GBP    
CamBlock Plus CTBP9208/4 5.08mm Pitch Female Pluggable Term/Block Horiz 4 Pole

CamBlock Plus CTBP9208/4 5.08mm Pitch Female Pluggable Term/Block Horiz 4 Pole

CamdenBoss
Standard range
Order Code:

21-3233

Brand: CamdenBoss MPN: CTBP9208/4
  • Quickly find another product in this range by Number of Ways:

    3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.873
100+ £0.632
500+ £0.539
1000+ £0.491
Price per unit Ex VAT
Order in multiples of 1
50 in stock, despatched same dayAdditional 250 due on 30/07/2025

Pluggable female horizontal rising clamp terminal block with 4 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Captive screws
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 5.08mm
  • Current rating 15A UL, 20A VDE
  • Length 20.32mm
  • Width 15.05mm
  • Height 18.1mm
  • Manufacturer's part CTBP9208/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 5.08mm
Wire Gauge 14AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable rising clamp

Order Code: 21-2504

MPN: CTB9208/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£2.60 £2.02 £1.59 £1.55
629 in stock, despatched same dayAdditional 500 due on 02/07/2025

Order Code: 21-2842

MPN: 21-2842

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.814 £0.629 £0.532 £0.461 £0.407 £0.364
12,115 in stock, despatched same dayAdditional 6,000 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C