Easter opening times here
CamBlock Plus CTBP9400/4 7.5mm Pitch Female Pluggable Term/Block Horiz 4 Pole

Image Representative of Range

CamBlock Plus CTBP9400/4 7.5mm Pitch Female Pluggable Term/Block Horiz 4 Pole

CamdenBoss
Extended range
Order Code:

21-3442

Brand: CamdenBoss MPN: CTBP9400/4
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
1000+ £0.710
Price per unit Ex VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

Pluggable female horizontal rising clamp terminal block with 4 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm
  • Current rating 15A UL, 20A VDE
  • Length 28mm
  • Width 18.1mm
  • Height 15.05mm
  • Manufacturer's part CTBP9400/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 7.5mm
Wire Gauge 14AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable rising clamp

Order Code: 21-2404

MPN: CTB9400/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£2.28
£2.22
£1.53
£1.49
£1.41
£1.21
133 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-5372

MPN: 21-5372

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.970 £0.749 £0.634 £0.550 £0.485 £0.434
110 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C