CamBlock Plus CTBP9400/5 7.5mm Pitch Female Pluggable Term/Block Horiz 5 Pole

CamBlock Plus CTBP9400/5 7.5mm Pitch Female Pluggable Term/Block Horiz 5 Pole

CamdenBoss
Extended range
Order Code:

21-3443

Brand: CamdenBoss MPN: CTBP9400/5
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
1000+ £0.960
Price per unit Ex VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/04/2025

Pluggable female horizontal rising clamp terminal block with 5 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Pitch 7.5mm
  • Current rating 15A UL, 20A VDE
  • Length 35.5mm
  • Width 18.1mm
  • Height 15.05mm
  • Manufacturer's part CTBP9400/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 7.5mm
Wire Gauge 14AWG
Body Style Horizontal
Mounting PCB
Number of Ways 5
Series CTBP
Termination Pluggable rising clamp

Order Code: 21-2406

MPN: CTB9400/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1000+
£2.28
Available to back orderPlease contact us for lead time

Order Code: 21-5373

MPN: 21-5373

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.21 £0.937 £0.793 £0.687 £0.606 £0.542
Out of stock999 due on 29/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C