Brennenstuhl 1153243026 Ecolor 4 Way Black/White SASO Extension Socket w/USB 3m

Brennenstuhl 1153243026 Ecolor 4 Way Black/White SASO Extension Socket w/USB 3m

Brennenstuhl
Standard range
Order Code:

23-1711

Brand: Brennenstuhl MPN: 1153243026 EAN-13: 4007123654901
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Ecolor 4-gang extension lead from Brennenstuhl has two USB slots for fast charging of mobile and other devices. Supplied with a 3m cable, this extension socket is perfect for household applications due to integrated child protection.

With an elegant, timeless design, the casing is made from highly breakproof polished polycarbonate.


  • Advanced fuse button reset function eliminates time consuming plug fuse replacement.
  • Simply resettable in case of overload
  • Polished surface
  • Earthed sockets in a 45° arrangement, ideal for angular plugs
  • Illuminated 2-pole ON/OFF safety switch
  • Maximum charging amperage of 2100mA
  • Cable designation H05VV-F3G1.5
  • Colour: Black face plate on white enclosure
  • Manufacturer's part 1153243026
Type Extension Lead
Length 3m
No. of Sockets 4
USB Socket Yes
Voltage 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C