CamdenBoss Cover Clear M12 CNMB/12/PC

CamdenBoss Cover Clear M12 CNMB/12/PC

CamdenBoss
Order Code:

30-2585

Brand: CamdenBoss MPN: CNMB/12/PC

Discontinued


The CamdenBoss CNMB/12/PC is a clear cover suitable for use with CNMB/12 series DIN mounting enclosures.


  • Length: 207mm
  • Width: 42mm
  • Height: 5mm
  • Weight: 18g
  • Material: polycarbonate
  • Colour: clear
  • UL rating UL94-V0
  • Size: 12
  • Cover type: flat
  • CamdenBoss type CNMB/12/PC

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Transparent
Enclosure Height 5mm
Enclosure Length 207mm
Enclosure Width 42mm
External Features N/A
Internal Features N/A
Material Polycarbonate
Finish N/A
Flame Resistance UL94-V0
IP rating IP20
Series CNMB
Type Cover

Order Code: 21-4809

MPN: CTB7000/9

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
500+
£2.23
Available to back orderPlease contact us for lead time

Order Code: 30-1150

MPN: CNMB/12/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 100+
£6.54 £6.20 £5.46
Out of stock3 due on 20/05/2025

Order Code: 30-1177

MPN: CNMB/3/TG508

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
100+
£0.400
Available to back orderBack-order availability date - 07/05/2025

Order Code: 30-1207

MPN: CNMB/12W/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
50+
£9.00
Available to back orderPlease contact us for lead time

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C