This
Hammond 1590WU enclosure measures 119.5 x 119.5 x 59mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 59mm |
Enclosure Length | 119.5mm |
Enclosure Width | 119.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6050
MPN: 1590WUF

13 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6092
MPN: 1590WUFL

Price per unit Ex VAT 1+ |
50+ |
---|
£15.58 £14.68 |
£12.73 £11.88 |
5 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-4709
MPN: 1590U

Price per unit Ex VAT 1+ |
50+ |
---|
£14.38 £11.99 |
£11.18 £10.85 |
93 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-4773
MPN: 1590UF

Price per unit Ex VAT 1+ |
50+ |
---|
£24.00 £22.50 |
£19.40 £18.83 |
2 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
To use this facility please Sign In.
Sign In