CamdenBoss CHDX6-221 X6 Series Polycarb Solid Lid 110x80x70 IP66/67

CamdenBoss CHDX6-221 X6 Series Polycarb Solid Lid 110x80x70 IP66/67

CamdenBoss
Extended range
Order Code:

30-7320

Brand: CamdenBoss MPN: CHDX6-221
Qty Unit Price (Ex VAT)
10+ £8.33
50+ £7.88
Price per unit Ex VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

This CamdenBoss X6-series polycarbonate enclosure offers unbeatable protection against every knock, bump and scrape.

The X6 series is now CamdenBoss' most robust range of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6 polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors. Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.


  • Dimensions L x W x D: 110 x 80 x 70mm
  • Polycarbonate electrical knockout enclosure with solid lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX6-221

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 70mm
Enclosure Length 110mm
Enclosure Width 80mm
Internal Features PCB mounting
Material Polycarbonate
Flame Resistance UL94-V0
IP rating IP66/67
Series X6
Type Heavy duty enclosure

Order Code: 30-7336

MPN: CHDX6-227C

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£21.98 £19.65 £18.54
10 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C