This
Hammond 1590WB3 enclosure measures 116 x 77 x 38mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond type 1590WB3

Colour | Silver |
Enclosure Height | 38mm |
Enclosure Length | 116mm |
Enclosure Width | 77mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1042
MPN: 1590WB3FL

Price per unit Ex VAT 1+ |
50+ |
---|
£11.21 £10.00 |
£10.05 £9.75 |
24 in Stock, despatched in 2 daysBack-order availability date - 12/04/2025
Order Code: 31-1016
MPN: 1590B3FL

Price per unit Ex VAT 1+ |
50+ |
---|
£10.71 £8.72 |
£8.58 £7.14 |
4 in Stock, despatched in 2 daysBack-order availability date - 12/04/2025
Order Code: 31-1038
MPN: 1590WB3F

Price per unit Ex VAT 1+ |
50+ |
---|
£20.94 £18.99 |
£19.34 £18.77 |
99 in Stock, despatched in 2 daysBack-order availability date - 12/04/2025
Order Code: 31-1012
MPN: 1590B3F

Price per unit Ex VAT 1+ |
50+ |
---|
£19.54 £17.97 |
£18.08 £17.55 |
6 in Stock, despatched in 2 daysBack-order availability date - 12/04/2025
To use this facility please Sign In.
Sign In