3M™ 501E 3M™ High Temperature Industrial Masking Tape 501E is a buff-colored crepe paper tape coated with a 0.150 mm thick rubber adhesive.
Designed for critical paint masking applications in the automotive, specialty vehicle, and industrial markets where excellent holding and high-temperature performance are required. Can withstand medium temperature bake ovens up to + 160°C/1h.
Type | Masking Tape |
Adhesive type | Gum |
Carrier material | Crepe |
Dim | (L x W) 50 m x 36 mm |
Factory colour | Beige |
Length | 50m |
Material (details) | Rubber |
Misc Attribute | 5013650 |
Width | 36mm |
---|
To use this facility please Sign In.
Sign In