Easter opening times here
Phoenix Contact 1803468 MCV 1,5/ 6-G-3,81 6 Way Terminal Block Header 8A 3.81mm

Phoenix Contact 1803468 MCV 1,5/ 6-G-3,81 6 Way Terminal Block Header 8A 3.81mm

Phoenix Contact
Standard range
Order Code:

52-3836

Brand: Phoenix Contact MPN: 1803468 EAN-13: 4017918045777
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £1.55
50+ £1.40
100+ £1.27
Price per unit Ex VAT
196 in stock, despatched same dayAdditional quantity lead time 14 days

A PCB mounting feed-through header.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 6
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 6
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C