Easter opening times here
Europa Components RADT225P 22mm LED Pilot Light Test Amber 230V AC

Image Representative of Range

Europa Components RADT225P 22mm LED Pilot Light Test Amber 230V AC

Europa Components
Standard range
Order Code:

56-9974

Brand: Europa Components MPN: RADT225P
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit Ex VAT
Available to back orderBack-order availability date - 20/04/2025

An amber 230V AC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.


  • Multi segment
  • Long life 30,000 hours
  • IP65 Rating
  • Complete with locking nut
Bezel N/A
Colour Yellow/amber
Current 20mA
Intensity 60CD
Size 22mm
View Angle N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C