Barthelme 70112326 LED T5.5 60° Wedge Red 24-28V 6 x 28mm

Image Representative of Range

Barthelme 70112326 LED T5.5 60° Wedge Red 24-28V 6 x 28mm

Barthelme
Standard range
Order Code:

58-2685

Brand: Barthelme MPN: 70112326 EAN-13: 2050001160249
Qty Unit Price (Ex VAT)
1+ £1.54
Price per unit Ex VAT
9 in Stock, despatched in 4 days

Wedge shaped slide lamp with red LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 0.8lm
  • Operating current: 16mA
  • Operating voltage: 24V
  • Radiation angle: 60°
  • Wavelength 630nm
  • Manufacturer's part 70112326
Base T5.5
Colour Red
Dimensions 5.5 x 28mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C