Easter opening times here
Barthelme 70112388 LED T5.5 60° Wedge White 60V 6 x 28mm

Image Representative of Range

Barthelme 70112388 LED T5.5 60° Wedge White 60V 6 x 28mm

Barthelme
Standard range
Order Code:

58-2697

Brand: Barthelme MPN: 70112388
Qty Unit Price (Ex VAT)
1+ £2.41
25+ £2.22
50+ £1.94
Price per unit Ex VAT
50 in stock, despatched in 4 working days

Wedge shaped slide lamp with white LED and T5.5 base from Barthelme.


  • Length: 28mm
  • Diameter: 5.5mm
  • Luminous flux (phi): 2.1lm
  • Operating current: 16mA
  • Operating voltage: 60V
  • Radiation angle: 60°
  • Manufacturer's part 70112388
Base T5.5
Colour White
Dimensions 5.5 x 28mm
Operating voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C