Site: Industry
Currency: GBP    
Everlight 333-2UYC/S530-A2 5mm LED Yellow 1600mcd 10° 20mA 2V Water Clear

Everlight 333-2UYC/S530-A2 5mm LED Yellow 1600mcd 10° 20mA 2V Water Clear

Everlight
Order Code:

63-1341

Brand: Everlight MPN: 333-2UYC/S530-A2

Discontinued


This super yellow LED comes in a 5mm through hole package. The high brightness LED is suitable for applications requiring higher brightness levels such as televisions, monitors, telephones, computers, etc.


  • Lead spacing 2.54mm
  • Robust and reliable
  • Water clear lens
LED Colour Yellow
Dominant Wavelength 589nm
Forward Current 20mA
Lens Type Water clear
Luminous Intensity 1600mcd
Reverse Voltage 5V
Viewing Angle 10°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Reviews

Be the first to submit a review

Trustpilot