Christmas Opening Hours and Delivery Dates here

Raspberry Pi Compute Module CM3+, 1GB RAM, 32GB eMMC, DDR2 SO-DIMM

Order Code:

75-1138

Brand: Raspberry Pi MPN: SC0148 UPC-12: 765756931137

Discontinued


The Raspberry Pi Compute Module 3 + Lite (CM3+ Lite) is a DDR2 SODIMM, mechanically compatible System on Modules (SoMs) which contains a processor, memory, and supporting power circuitry.

These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and increasing rapid development for the designer.

The CM3+ contains the main parts of a Raspberry Pi 3 Model B+ (the BCM2837 processor and 1GB RAM) as well as an optional eMMC Flash device of 8GB, 16GB or 32GB (which is the equivalent of the SD card in the Pi).

The Compute Module 3 + has a 200 pin SODIMM design. The Compute Module 3+ 32GB has a 200 pin SODIMM design and contains 32GB of on-board eMMC flash memory.


Technical Specifications

  • Processor: Broadcom BCM2837B0, Cortex-A53 (ARMv8) 64-bit SoC @ 1.2GHz
  • SDRAM: 1GB LPDDR2
  • Flash: 32GB eMMC
  • Video: H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
  • Size: 67.6 x 31mm

The Compute Module 3+ will continue to be manufactured until at least January 2026. This product is not recommended for integration into new product designs; we would recommend Compute Module 4S or newer.


Type Raspberry Pi Compute CM3+
Processor Broadcom BCM2837
Memory (RAM) 1GB
Flash 32GB

Trustpilot