Easter opening times here
Weller T0053443399 WT 2M 150W Power Unit 230V

Weller T0053443399 WT 2M 150W Power Unit 230V

Weller
Extended range
Order Code:

85-5621

Brand: Weller MPN: T0053443399 EAN-13: 4003019441303
  • RoHS Compliant
  • Country of Origin: Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £428.99   £381.49
Price per unit Ex VAT
Available to back orderBack-order availability date - 15/05/2025

The WT 2M is the latest addition to Weller's high performance WT series offering best-in-class solutions, maximum versatility, and a wide assortment of tips and accessories.

With 150W of power, the multi-functional 2-channel Weller WT 2M soldering station can independently power 2 soldering irons. Its liquid crystal display gives a detailed overview of all functions, which are quick and easy to reach via the user-friendly menu buttons.

The WT 2M is backwards compatible with Weller's micro-soldering cartridge tip tools, plus many existing passive tip tools so you can move forward with the latest technology but don't need to update everything at once.


  • Up to 150W power
  • Powers 2 irons with a combined power of 200W
  • Best in class - attractive price / performance ratio
  • Maximum versatility: backwards compatible with many existing soldering tools
  • Comprehensive range of accessories
  • Can be connected to Zero Smog®TL filtration units (WT Hub required)
  • Weller type WT 2M

Click here to see the compatibility chart.
Analogue / Digital Digital
Iron Model(s) Various
Iron Voltage 24V
No. of outputs 2
Power Output 150W
Temperature Max 450°C
Temperature Min 100°C

Order Code: 85-4922

MPN: T0058768734N

Weller
Extended range
Price per unit Ex VAT
1+
£7.26
Available to back orderBack-order availability date - 15/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C