Easter opening times here
Mean Well MDR-20-24 24V / 24W Mini Din Rail PSU

Mean Well MDR-20-24 24V / 24W Mini Din Rail PSU

Mean Well
Standard range
Order Code:

85-5654

Brand: Mean Well MPN: MDR-20-24
Qty Unit Price (Ex VAT)
1+ £14.82
5+ £14.04
Price per unit Ex VAT
15 in stock, despatched same dayAdditional 10 due on 21/04/2025

Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.


  • Output voltage 24V DC
  • Output current 1A
  • Rated power 24W
  • Universal AC input
  • LED indicator for power on
  • Cooling by free air convection
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part MDR-20-24
Input Voltage 85 to 264V
No. of outputs 1
Output Current 1A
Output voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C